Filter Your Search
1 - 2 of 2 results
|
VII100-06P1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 93 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 12 | 2 | 20 V | 294 W | MOTOR CONTROL | SILICON | 490 ns | 210 ns | 2.8 V | R-XUFM-X12 | e4 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | GOLD OVER NICKEL | UNSPECIFIED | UPPER | IXYS CORP | ECOPAC-12 | 12 | compliant | EAR99 | ||
|
VII100-06P1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 93 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 12 | 2 | 20 V | 294 W | MOTOR CONTROL | SILICON | 490 ns | 210 ns | 2.8 V | R-XUFM-X12 | e4 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | GOLD OVER NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X12 | compliant | EAR99 |