Filter Your Search
1 - 3 of 3 results
|
VI-P202-CWW
Vicor Corporation
|
Check for Price | Active | 36 V | 5 V | 56 V | 21 V | 2.5 V | 5.5 V | 2 | NO | YES | ALSO AVAILABLE OUTPUT =15V | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | S-XXMA-X | 85 °C | -25 °C | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 124.5 mm | 124.5 mm | VICOR CORP | MODULE | compliant | |||||||||
|
VI-P202-XXX
Vicor Corporation
|
Check for Price | No | No | Active | 36 V | 5 V | 56 V | 21 V | 2.5 V | 5.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 150 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | |||||||||||
|
VI-P202-IYW
Vicor Corporation
|
Check for Price | Active | 36 V | 5 V | 56 V | 21 V | 2.5 V | 5.5 V | 2 | NO | YES | ALSO AVAILABLE OUTPUT =15V | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | S-XXMA-X | 85 °C | -40 °C | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 124.5 mm | 124.5 mm | VICOR CORP | MODULE | compliant |