Filter Your Search
1 - 1 of 1 results
|
VIPER25LN
STMicroelectronics
|
$0.6933 | Yes | Obsolete | 14 V | 23.5 V | 8.5 V | 3.5 mA | NO | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -25 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.02 mm | 5.33 mm | STMICROELECTRONICS | DIP | DIP-8/7 | 7 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |