Filter Your Search
1 - 4 of 4 results
![]() |
VIPER28LN
STMicroelectronics
|
$0.9896 | Yes | Active | 14 V | 23.5 V | 8.5 V | 850 mA | NO | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, DIP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
![]() |
VIPER28LE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 23.5 V | 8.5 V | 850 mA | NO | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XDIP-T10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | SDIP | SDIP10,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | STMICROELECTRONICS | DIP | SDIP, SDIP10,.3 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
VIPER28LD
STMicroelectronics
|
Check for Price | Yes | Active | 14 V | 23.5 V | 8.5 V | 850 mA | YES | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
![]() |
VIPER28LDTR
STMicroelectronics
|
Check for Price | No | Active | 14 V | 23.5 V | 8.5 V | 850 mA | YES | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |