Filter Your Search
1 - 10 of 21 results
|
VIPER100A-22-E
STMicroelectronics
|
$2.7850 | Yes | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | LEAD FREE, PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
VIPER100B
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 15 V | 9 V | 11 A | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
VIPER100B(022Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 15 V | 9 V | 11 A | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
VIPER100ASP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 7.5 mm | 9.4 mm | 3.75 mm | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
VIPER100ASP-E13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 15 V | 9 V | 5.3 A | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | STMICROELECTRONICS | SOIC | HSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
VIPER100ASP13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 7.5 mm | 9.4 mm | 3.75 mm | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
VIPER100ASPTR-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 9 V | 5.3 A | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
VIPER100A(022Y)
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5,.1,.12,100TB | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
VIPER100(022Y)
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 13 V | 15 V | 9 V | 5.3 A | 16 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5,.1,.12,100TB | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
VIPER100
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5,.3,.12,100TB | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |