Filter Your Search
1 - 1 of 1 results
|
VLB7050HT-R09M
TDK Corporation
|
$1.6847 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 90 nH | 0.27 mΩ | 20 % | YES | 1 MHz | 36 A | FERRITE | 2624 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 6.7 mm | 6.2 mm | TDK CORP | 2624 | compliant | EAR99 | 8504.50.80.00 | TDK |