Filter Your Search
1 - 1 of 1 results
|
VLBS1007083T-R10L
TDK Corporation
|
$1.2601 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.18 mΩ | 15 % | YES | 100 kHz | 70 A | FERRITE | 3928 | 1 | YES | DC RESISTANCE IS MEASURED AT 7% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7 mm | 10 mm | 8.4 mm | TDK CORP | 3928 | compliant | EAR99 | 8504.50.80.00 | TDK |