Filter Your Search
1 - 1 of 1 results
|
VLD25-700-DIP
CUI Inc
|
$9.7394 | Yes | Yes | Obsolete | 24 V | 46 V | 5.5 V | 3.3 V | 36 V | 700 mA | 1 | YES | NO | 200 Hz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 1 | OVER CURRENT | 0.04242 Vrms | HYBRID | OTHER | 25.2 W | R-PDMA-P6 | EN, IEC | 71 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | PIN/PEG | DUAL | 10.2 mm | 22.8 mm | 9.6 mm | CUI INC | DIP-6 | compliant | EAR99 | CUI Inc. |