Filter Your Search
1 - 10 of 17 results
|
VLF10040T-4R7N5R4
TDK Corporation
|
$0.2429 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.3 Ω | 30 % | YES | 100 kHz | 5.6 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10040T-100M3R8
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 33 Ω | 20 % | YES | 100 kHz | 3.8 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLF10040T-221MR81
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 537 Ω | 20 % | YES | 100 kHz | 900 mA | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10040T-6R8N4R5
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 23.8 Ω | 30 % | YES | 100 kHz | 4.5 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10040T-331MR67
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 870 mΩ | 20 % | YES | 100 kHz | 670 mA | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | e2 | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
VLF10040T-1R0N9R7
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 5.2 Ω | 30 % | YES | 100 kHz | 9.7 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10040T-1R5N8R9
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 6.2 Ω | 30 % | YES | 100 kHz | 8.9 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10040T-470M1R7
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 124 Ω | 20 % | YES | 100 kHz | 1.9 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10040T-220M2R5
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 58 Ω | 20 % | YES | 100 kHz | 2.8 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10040T-151MR99
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 394 Ω | 20 % | YES | 100 kHz | 1.1 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK |