Filter Your Search
1 - 5 of 5 results
|
VLH453226-2R7M
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 320 mΩ | 20 % | YES | 1 MHz | 500 mA | FERRITE | 1813 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4.5 mm | 3.2 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
VLH453226-2R7MT
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 320 mΩ | 20 % | YES | 1 MHz | 500 mA | 53 MHz | FERRITE | 20 | 1813 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1813 | |||
|
VLH4532262R7M
SEI Stackpole Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 320 mΩ | 20 % | YES | 1 MHz | 500 mA | 53 MHz | FERRITE | 20 | VLH | POWER INDUCTOR | 1 | NO | Q IS MEASURED AT 1 MHZ | e3 | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | unknown | CHIP | |||||||||||||
|
VLH453226-2R7M
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 320 mΩ | 20 % | YES | 1 MHz | 500 mA | FERRITE | 20 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
VLH4532262R7M
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 320 mΩ | 20 % | YES | 1 MHz | 500 mA | FERRITE | 1813 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4.5 mm | 3.2 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 |