Filter Your Search
1 - 2 of 2 results
|
VLH575047CS472K
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 61.04 Ω | 10 % | YES | 1 MHz | 70 mA | 800 kHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
VLH575047CS472KT
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 61.04 Ω | 10 % | YES | 10 kHz | 70 mA | 800 kHz | FERRITE | 2220 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2220 |