Filter Your Search
1 - 10 of 27 results
|
VLM10555T-R56M120-3
TDK Corporation
|
$2.0800 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 560 nH | 2.5 mΩ | 20 % | YES | 100 kHz | 12 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLM10555T-R45M110-3
TDK Corporation
|
$2.0800 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 450 nH | 2.6 mΩ | 20 % | YES | 100 kHz | 11 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLM10555T-R70M120-3
TDK Corporation
|
$2.0800 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 700 nH | 2.5 mΩ | 20 % | YES | 100 kHz | 12 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
VLM10555T-1R2M100-3
TDK Corporation
|
$2.4526 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.2 µH | 3.2 mΩ | 20 % | YES | 100 kHz | 10 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
VLM10555T-2R5M8R0-2
TDK Corporation
|
$2.4526 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.5 µH | 6.7 mΩ | 20 % | YES | 100 kHz | 8 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
VLM10555T-R33M180-3
TDK Corporation
|
$2.4526 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 nH | 1.2 mΩ | 20 % | YES | 100 kHz | 18 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLM10555T-4R3M7R2-2
TDK Corporation
|
$2.4526 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.3 µH | 8.3 mΩ | 20 % | YES | 100 kHz | 7.2 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
VLM10555T-1R8M8R8-2
TDK Corporation
|
$2.4526 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.8 µH | 5.6 mΩ | 20 % | YES | 100 kHz | 8.8 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLM10555T-3R3M7R2-2
TDK Corporation
|
$2.4526 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 8.3 mΩ | 20 % | YES | 100 kHz | 7.2 A | Ferrite | 4241 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.6 mm | 10.5 mm | TDK CORP | 4241 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
VLM10555T-R70M120-3H
TDK Corporation
|
$2.6000 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 700 nH | 2.5 mΩ | 20 % | YES | 100 kHz | 12 A | FERRITE | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | 3 | TR, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 5.4 mm | 10.5 mm | 10.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |