Filter Your Search
1 - 2 of 2 results
|
VLS201610HBX-3R3M
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 252 mΩ | 20 % | YES | 1 MHz | 1.2 A | Metal | 0805 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLS201610HBX-3R3M-1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 252 mΩ | 20 % | YES | 1 MHz | 1.02 A | METAL CORE | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP |