Filter Your Search
1 - 1 of 1 results
|
VLS6045EX-100M-H
TDK Corporation
|
$0.2356 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 47 mΩ | 20 % | YES | 100 kHz | 3.4 A | FERRITE | 2524 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.3 mm | 6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |