Filter Your Search
1 - 1 of 1 results
|
VMS-130-24-CNF
CUI Inc
|
$92.4595 | Yes | Active | 100 V | 24 V | 264 V | 80 V | 23.52 V | 24.48 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 100 W | R-XXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64 mm | 91.4 mm | 35 mm | CUI INC | PACKAGE | compliant | CUI Inc. |