Filter Your Search
1 - 1 of 1 results
|
VMS-350-58-1
CUI Inc
|
$147.2800 | Obsolete | 115 V | 58 V | 264 V | 90 V | 56.26 V | 59.74 V | 6.04 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.20503 Vrms | HYBRID | 350 W | 2 s | R-XXMA-X | ANSI, CSA, EN, IEC, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. |