Filter Your Search
1 - 10 of 3,233 results
|
VN0109N3-G
Microchip Technology Inc
|
$0.5323 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 350 mA | 3 Ω | LOW THRESHOLD | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||||||||||||||||||||||
|
VN0104N3-G
Microchip Technology Inc
|
$0.5582 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 350 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||||||||||||||||||||||
|
VN0106N3-G-P003
Microchip Technology Inc
|
$0.5729 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||||||||||||||||||||||||
|
VN0106N3-G
Microchip Technology Inc
|
$0.5766 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||||||||||||||||
|
ZVN0124A
Diodes Incorporated
|
$0.6830 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 240 V | 1 | 160 mA | 16 Ω | 7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 700 mW | SILICON | R-PSIP-W3 | e3 | Not Qualified | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | compliant | EAR99 | TO-92 | 3 | ||||||||||||||||||||||||||||||||||
|
VN01-10000X-O-R-B-3
Wi2Wi
|
Check for Price | Yes | Obsolete | NO | 70 °C | -20 °C | WI2WI INC | GREEN, HERMETIC SEALED PACKAGE-5 | compliant | Clock | 0.2 PPM/YEAR | 5 V | NO | 0.05 % | 0.002 ppm | 1.5 W | THROUGH HOLE MOUNT | 10 MHz | LVCMOS | 15 pF | 3.3V | 36.2mm x 27.18mm x 16.0mm | 3.465 V | 3.135 V | 3.3 V | 5 W | 3 Minute | ||||||||||||||||||||||||||||||||||||||||||
|
VN01-20000X-W-P-D-28-XX
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | NO | 5 | 85 °C | -40 °C | PRECISION DEVICES INC | unknown | Sine | 0.2 PPM/YEAR | 28 V | NO | 0.01 % | 0.002 ppm | 1.5 W | THROUGH HOLE MOUNT | 20 MHz | SINE | 28V | 36.2mm x 27.18mm x 16.81mm | 29.4 V | 26.6 V | 28 V | 5 W | 3 Minute | 1 kHz | 50 Ω | 632 mV | DIP5/6,1,350 | -150 dBc/Hz | 53.571 mA | ||||||||||||||||||||||||||||||||||||
|
VN01-10000X-W-Q-G-28-XX
Precision Devices Incorporated
|
Check for Price | Yes | Active | PRECISION DEVICES INC | unknown | Sine | SINE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN01-12000X-C-T-F-15-XX
Wi2Wi
|
Check for Price | Yes | Active | WI2WI INC | compliant | Clock | CMOS/TTL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN01-12000X-W-R-B-5-XX
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | PRECISION DEVICES INC | unknown | Sine | SINE |