Filter Your Search
1 - 10 of 32 results
|
VN0106N3-G
Microchip Technology Inc
|
$0.3647 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
VN0106N3-G-P003
Microchip Technology Inc
|
$0.5729 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
VN0106N3P002
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
VN0106N3
Topaz Semiconductor
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 500 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | TOPAZ SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||
|
VN0106N3-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | HIGH INPUT IMPEDANCE | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | SUPERTEX INC | TO-92, 3 PIN | compliant | EAR99 | TO-92 | 3 | ||||||
|
VN0106N3-GP003
Supertex Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SUPERTEX INC | unknown | EAR99 | |||||||||||||||
|
VN0106N3
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 500 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||
|
VN0106N3P017
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
VN0106N3P016
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
VN0106N3P007
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 |