Filter Your Search
1 - 4 of 4 results
|
VN06SP-E
STMicroelectronics
|
$1.8924 | Yes | Obsolete | 13 V | 1 | 180 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 26 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
VN06SPTR-E
STMicroelectronics
|
$1.9322 | Yes | Obsolete | 13 V | 1 | 180 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 26 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
VN06SP13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 1.4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 26 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
VN06SP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | 1.4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1.9 A | 26 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 |