Filter Your Search
1 - 1 of 1 results
|
VN16BSP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 500 µs | 500 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 20 A | 26 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOP-10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |