Filter Your Search
1 - 9 of 9 results
|
VN2410L
Topaz Semiconductor
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 180 mA | 10 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-226AA | O-PBCY-T3 | e0 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TOPAZ SEMICONDUCTOR | TO-226, TO-92, 3 PIN | unknown | EAR99 | |||||||||||
|
VN2410L
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 180 mA | 10 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-226AA | O-PBCY-T3 | e0 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TELCOM SEMICONDUCTOR INC | TO-226, TO-92, 3 PIN | unknown | EAR99 | |||||||||||
|
VN2410LZL1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 200 mA | 10 Ω | EUROPEAN PART NUMBER | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | LEAD FREE, CASE 29-11, 3 PIN | unknown | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | ||||||
|
VN2410L
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 200 mA | 10 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | CASE 29-11, 3 PIN | not_compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | ||||||
|
VN2410LG
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 200 mA | 10 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | LEAD FREE, CASE 29-11, 3 PIN | unknown | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | |||||||
|
VN2410L
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 150 mA | 10 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | PHILIPS SEMICONDUCTORS | TO-92, 3 PIN | unknown | EAR99 | |||||||||||
|
VN2410L
Vishay Siliconix
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 180 mA | 10 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-226AA | O-PBCY-W3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SILICONIX INC | TO-226, TO-92, 3 PIN | unknown | EAR99 | TO-92 | 3 | Vishay | |||||||||
|
VN2410L
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 150 mA | 10 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | TO-92, 3 PIN | unknown | EAR99 | |||||||||||
|
VN2410L
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 180 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |