Filter Your Search
1 - 4 of 4 results
|
VN30N(012Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 18 A | 26 V | 7 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | SFM | , SIP5,.1,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
VN30N(011Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 18 A | 26 V | 7 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5H,.15,.7,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
VN30N
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 18 A | 26 V | 7 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.2,.12,100TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5,.2,.12,100TB | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
VN30NSP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 18 A | 26 V | 7 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 |