Filter Your Search
1 - 1 of 1 results
|
VN770K13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | YES | 12 A | BRUSH DC MOTOR CONTROLLER | CMOS | 1 | 7 mA | 36 V | 5.5 V | R-PDSO-G28 | Not Qualified | e4 | 3 | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |