Filter Your Search
1 - 10 of 16 results
|
VN800PSTR-E
STMicroelectronics
|
$1.7456 | Yes | Active | 24 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 700 mA | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 245 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
VN800PT
STMicroelectronics
|
Check for Price | No | No | Obsolete | 24 V | 1 | 700 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | AUTOMOTIVE | R-PSSO-G4 | Not Qualified | e0 | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | PPAK-5 | not_compliant | EAR99 | 8542.39.00.01 | MODULE | 4 | ||||||||
|
VN800S(8961)TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e4 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | PPAK-4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||
|
VN800S13TR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 24 V | 1 | 700 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 8 | |||||||
|
VN800S-E
STMicroelectronics
|
Check for Price | Yes | Yes | Not Recommended | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 8 | ||||||||||
|
VN800PS-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 700 mA | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 245 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
VN800S(8961)13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 24 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e4 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
VN800PT-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | 260 | 40 | 4 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | ROHS COMPLIANT, PPAK-5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | MODULE | 4 | ||||||||||
|
VN800STR-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e4 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SO-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 8 | ||||||||
|
VN800S
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 24 V | 1 | 700 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SO-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 8 |