Filter Your Search
1 - 1 of 1 results
|
VN800PS-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 700 mA | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 245 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |