Filter Your Search
1 - 1 of 1 results
|
VN808-E
STMicroelectronics
|
$6.3863 | Yes | Active | 24 V | 8 | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 8 | SOURCE | 500 mA | 45 V | 10.5 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |