Filter Your Search
1 - 2 of 2 results
|
VN820PT13TR-E
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 9 A | 36 V | 5.5 V | YES | R-PDSO-G4 | Not Qualified | e0 | 4 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | SOIC | PPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
VN820PT13TR
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 9 A | 36 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e0 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | MODULE | PPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 |