Filter Your Search
1 - 1 of 1 results
|
VNB35NV0413TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 45 A | 150 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 10.2 mm | 4.826 mm | 9.15 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |