Filter Your Search
1 - 1 of 1 results
|
VND7N04-1-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 A | 7 µs | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | NO | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | 6.5 mm | 6.2 mm | 2.3 mm | STMICROELECTRONICS | TO-251 | ROHS COMPLIANT, TO-251, IPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 |