Filter Your Search
1 - 1 of 1 results
|
VND7N04-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 A | 7 µs | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, TO-252, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |