Filter Your Search
1 - 1 of 1 results
|
VNQ05XSP1613TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G16 | Not Qualified | e3 | 3 | 250 | 30 | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.55,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 9.4 mm | 3.6 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |