Filter Your Search
1 - 8 of 8 results
|
VOF-25-15
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 110 V | 15 V | 264 V | 85 V | 14.25 V | 15.75 V | 1.6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | HYBRID | 24 W | R-XXFM-X8 | CE, TUV, UL | 60 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 90 mm | CUI INC | , | compliant | EAR99 | ||||||
|
VOF-25-12
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 110 V | 12 V | 264 V | 85 V | 11.4 V | 12.6 V | 2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 24 W | R-XXFM-X8 | CE, TUV, UL | 60 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 90 mm | CUI INC | , | compliant | EAR99 | ||||||
|
VOF-25-12
V-Infinity LLC
|
Check for Price | Obsolete | 110 V | 12 V | 264 V | 85 V | 2 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 24 W | UL, TUV, CE | 50 °C | 51 mm | 90 mm | V-INFINITY LLC | , | unknown | EAR99 | |||||||||||||||||||||||
|
VOF-25-5
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 110 V | 5 V | 264 V | 85 V | 4.75 V | 5.25 V | 4.4 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | COMMERCIAL | 22 W | R-XXFM-X8 | CE, TUV, UL | 40 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 90 mm | CUI INC | , | compliant | EAR99 | |||||
|
VOF-25-7.5
CUI Inc
|
Check for Price | Yes | Obsolete | 110 V | 7.5 V | 264 V | 85 V | 7.125 V | 7.875 V | 3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02651 Vrms | HYBRID | 23 W | R-XXFM-X8 | CE, TUV, UL | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 90 mm | CUI INC | , | compliant | EAR99 | |||||
|
VOF-25-9
CUI Inc
|
Check for Price | Yes | Obsolete | 110 V | 9 V | 264 V | 85 V | 8.55 V | 9.45 V | 2.7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03182 Vrms | HYBRID | 24 W | R-XXFM-X8 | CE, TUV, UL | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 90 mm | CUI INC | , | compliant | EAR99 | |||||
|
VOF-25-3.3
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 110 V | 3.3 V | 264 V | 85 V | 3.135 V | 3.465 V | 4.4 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | COMMERCIAL | 15 W | R-XXFM-X8 | CE, TUV, UL | 40 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 90 mm | CUI INC | , | compliant | EAR99 | |||||
|
VOF-25-24
CUI Inc
|
Check for Price | Yes | Obsolete | 110 V | 24 V | 264 V | 85 V | 22.8 V | 25.2 V | 1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 24 W | R-XXFM-X8 | CE, TUV, UL | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 90 mm | CUI INC | , | compliant | EAR99 | CUI Inc. |