Filter Your Search
1 - 10 of 13 results
|
VP16256-27CGGH1R
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 27 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | NO | NO | 325 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFP, QFP208,1.2SQ,20 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
VP16256CGGH1R
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | 25 MHz | 32 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 320 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||
|
VP16256-27/CG/GH1R
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 16 | 27 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | NO | NO | 325 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ZARLINK SEMICONDUCTOR INC | QFP, QFP208,1.2SQ,20 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
VP16256-27CGGH1N
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 27 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | NO | NO | 325 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFP, QFP208,1.2SQ,20 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
VP16256-40CGGH1R
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | NO | NO | 450 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFP, QFP208,1.2SQ,20 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
VP16256-40/CG/GH1N
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 450 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MITEL SEMICONDUCTOR | QFP, QFP208,1.2SQ,20 | unknown | 3A991.A.2 | 8542.39.00.01 | QFP | 208 | ||
|
VP16256-27/CG/GH1N
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 16 | 27 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 325 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | ZARLINK SEMICONDUCTOR INC | QFP, QFP208,1.2SQ,20 | compliant | 3A991.A.2 | 8542.39.00.01 | |||||
|
VP16256-27/CG/GH1R
Microsemi Corporation
|
Check for Price | No | Obsolete | 16 | 27 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | NO | NO | 325 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ZARLINK SEMICONDUCTOR INC | QFP, QFP208,1.2SQ,20 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
VP16256-27/CG/GH1N
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 16 | 27 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 325 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MITEL SEMICONDUCTOR | QFP, QFP208,1.2SQ,20 | unknown | 3A991.A.2 | 8542.39.00.01 | QFP | 208 | ||
|
VP16256-40/CG/GH1R
Microsemi Corporation
|
Check for Price | No | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | NO | NO | 450 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ZARLINK SEMICONDUCTOR INC | QFP, QFP208,1.2SQ,20 | unknown | 3A991.A.2 | 8542.39.00.01 |