Parametric results for: VP3203N3-G under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: vp3203n3g
Select parts from the table below to compare.
Compare
Compare
VP3203N3-G
Microchip Technology Inc
$1.0951 Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC GREEN PACKAGE-3 compliant EAR99 8541.29.00.95 Microchip
VP3203N3-GP005
Supertex Inc
Check for Price Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM SUPERTEX INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
VP3203N3-GP002
Microchip Technology Inc
Check for Price Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8541.21.00.95
VP3203N3-GP014
Supertex Inc
Check for Price Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM SUPERTEX INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
VP3203N3-GP003
Microchip Technology Inc
Check for Price Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8541.21.00.95
VP3203N3-GP013
Supertex Inc
Check for Price Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM SUPERTEX INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
VP3203N3-GP005
Microchip Technology Inc
Check for Price Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8541.21.00.95
VP3203N3-GP002
Supertex Inc
Check for Price Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM SUPERTEX INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
VP3203N3-G
Supertex Inc
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM SUPERTEX INC CYLINDRICAL, O-PBCY-T3 compliant EAR99 8541.21.00.95 TO-92 3
VP3203N3-GP014
Microchip Technology Inc
Check for Price Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 650 mA 600 mΩ HIGH INPUT IMPEDANCE 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 740 mW 740 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8541.21.00.95