Parametric results for: VPC 3205C under XO

Filter Your Search

1 - 10 of 73 results

|
-
-
-
-
-
-
Manufacturer Part Number: 3205c
Select parts from the table below to compare.
Compare
Compare
633V3205C2T
CTS Corporation
Check for Price Yes Active 32 MHz 25 % 100 OHM 2.5 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 700 ps NO 700 ps 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 0.9mm CTS CORP compliant Clock
654C13205C2T
CTS Corporation
Check for Price Yes Active 132 MHz 25 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 1.3mm CTS CORP compliant Clock
656C13205C2T
CTS Corporation
Check for Price Yes Active 132 MHz 25 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 65 mA 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold Flash (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm CTS CORP compliant Clock
653L3205C3T
CTS Corporation
Check for Price Yes Active 32 MHz 25 % 100 OHM 3.3 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 700 ps NO 700 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES Gold Flash (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.2mm CTS CORP compliant Clock
654L13205C3T
CTS Corporation
Check for Price Yes Active 132 MHz 25 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 500 ps NO 500 ps 65 mA 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC SOLCC6,.12 YES GOLD OVER NICKEL 5mm x 3.2mm x 1.3mm CTS CORP compliant Clock
653V3205C3T
CTS Corporation
Check for Price Yes Active 32 MHz 25 % 100 OHM 3.3 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 700 ps NO 700 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES Gold Flash (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.2mm CTS CORP compliant Clock
637E3205C2T
CTS Corporation
Check for Price Yes Active 32 MHz 25 % 50 OHM 2.5 V LVPECL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 700 ps NO 700 ps 2.625 V 2.375 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm CTS CORP compliant Clock
637L3205C3T
CTS Corporation
Check for Price Yes Active 32 MHz 25 % 100 OHM 3.3 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 700 ps NO 700 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES Gold Flash (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm CTS CORP compliant Clock
633P3205C3T
CTS Corporation
Check for Price Yes Active 32 MHz 25 % 50 OHM 3.3 V LVPECL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 700 ps NO 700 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 0.9mm CTS CORP compliant Clock
656M13205C3T
CTS Corporation
Check for Price Yes Active 132 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 65 mA 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold Flash (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm CTS CORP compliant Clock