Filter Your Search
1 - 1 of 1 results
|
VPC3205CPS
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | QCCJ | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.15 TO 5.25 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 65 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.22 mm | 24.22 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | LCC | QCCJ, | 68 | compliant | 8542.39.00.01 |