Filter Your Search
1 - 2 of 2 results
|
VPC3232D
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 65 °C | 245 | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | unknown | 8542.39.00.01 | |||
|
VPC3232DQA
TDK Micronas GmbH
|
Check for Price | Transferred | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | compliant | 8542.39.00.01 |