Filter Your Search
1 - 2 of 2 results
|
VPG-40-150
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | CONTINUOUSLY VARIABLE PULSE WIDTH GENERATOR; TRIGGER INHERENT DELAY = 6NS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T5 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.922 mm | 44.45 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-16/5 | 16/5 | compliant | 8542.39.00.01 | ||
|
VPG-40-150M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | CONTINUOUSLY VARIABLE PULSE WIDTH GENERATOR; TRIGGER INHERENT DELAY = 6NS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T5 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.922 mm | 44.45 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-16/5 | 16/5 | compliant | 8542.39.00.01 |