Filter Your Search
1 - 6 of 6 results
|
VQ1000J
Vishay Siliconix
|
Check for Price | No | Transferred | N-CHANNEL | NO | 225 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | Tin/Lead (Sn/Pb) | SILICONIX INC | DIP | , | 14 | unknown | EAR99 | Vishay | ||||||||||||||||||||||||
|
VQ1000J
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 25 mA | 5.5 Ω | FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 1 A | SWITCHING | SILICON | 10 ns | 10 ns | R-PDIP-T14 | e0 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | VISHAY INTERTECHNOLOGY INC | IN-LINE, R-PDIP-T14 | unknown | EAR99 | Vishay | |||||||
|
VQ1000J
Temic Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 225 mA | 5.5 Ω | FAST SWITCHING, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 A | SWITCHING | SILICON | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||
|
VQ1000J
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | 225 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
VQ1000J
Calogic Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 225 mA | 5.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 1 A | SWITCHING | SILICON | 10 ns | 10 ns | R-CDIP-T14 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CALOGIC LLC | DIP | IN-LINE, R-CDIP-T14 | 14 | unknown | EAR99 | 8542.90.00.00 | |||||
|
VQ1000J
Sipex Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | 225 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | Tin/Lead (Sn/Pb) | SIPEX CORP | unknown | EAR99 |