Filter Your Search
1 - 10 of 995 results
|
VR37000002704FA100
Vishay Intertechnologies
|
$0.0588 | Yes | Active | 2.7 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||
|
VR37000002005JR500
Vishay Intertechnologies
|
$0.0600 | Yes | Active | 20 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||
|
VR37000003305JR500
Vishay Intertechnologies
|
$0.0627 | Yes | Active | 33 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||
|
VR37000001504JA100
Vishay Intertechnologies
|
$0.0699 | Yes | Active | 1.5 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||
|
VR37000001004JR500
Vishay Intertechnologies
|
$0.0700 | Yes | Active | 1 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||
|
VR37000003004FA100
Vishay Intertechnologies
|
$0.0750 | Yes | Active | 3 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||
|
VR37000001604JA100
Vishay Intertechnologies
|
$0.0808 | Yes | Active | 1.6 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||
|
VR37000002005JA100
Vishay Intertechnologies
|
$0.0874 | Yes | Active | 20 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||
|
VR37000002205JR500
Vishay Intertechnologies
|
$0.0882 | Yes | Active | 22 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||
|
VR37000002204FA100
Vishay Intertechnologies
|
$0.0939 | Yes | Active | 2.2 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |