Filter Your Search
1 - 2 of 2 results
|
VRB1212D-40WH
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 3.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | S-MDMA-P8 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 23 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , MODULE,8LEAD,1.8 | unknown | EAR99 | ||
|
VRB1212D-40W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 3.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | S-MDMA-P8 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 11.8 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , MODULE,8LEAD,1.8 | unknown | EAR99 |