Filter Your Search
1 - 4 of 4 results
|
VRE102M
Apex Microtechnology Inc
|
$172.5800 | Active | 10 V | 9.999 V | 10.001 V | 15 V | 13.5 V | 22 V | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.66 ppm/°C | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | APEX MICROTECHNOLOGY INC | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
VRE102MA
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 2 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.6 ppm/°C | MILITARY | 0.008 % | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | unknown | EAR99 | 8542.39.00.01 | |||||||
|
VRE102M
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 2 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 1 ppm/°C | MILITARY | 0.015 % | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | unknown | EAR99 | 8542.39.00.01 | |||||||
|
VRE102MA
Apex Microtechnology Inc
|
Check for Price | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.277 ppm/°C | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | APEX MICROTECHNOLOGY INC | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 |