Filter Your Search
1 - 4 of 4 results
|
VRE3050A
Thaler Corp
|
Check for Price | Yes | Transferred | THALER CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
VRE3050A
Cirrus Logic
|
Check for Price | Yes | Obsolete | 15 V | YES | 5 V | THREE TERMINAL VOLTAGE REFERENCE | HYBRID | 1 | 1 | 5.0005 V | 4.9995 V | 36 V | 8 V | 0.6 ppm/°C | COMMERCIAL | YES | 0.01 % | S-PDSO-J8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOJ | SMDIP8,.4 | SQUARE | SMALL OUTLINE | MATTE TIN | J BEND | 2.54 mm | DUAL | 10.16 mm | 3.58 mm | 10.16 mm | CIRRUS LOGIC INC | compliant | 8542.39.00.01 | SOJ, SMDIP8,.4 | EAR99 | ||||
|
VRE3050AS
Cirrus Logic
|
Check for Price | Obsolete | CIRRUS LOGIC INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
VRE3050AD
Cirrus Logic
|
Check for Price | Obsolete | CIRRUS LOGIC INC | unknown | 8542.39.00.01 | , | DIP | 8 |