Filter Your Search
1 - 10 of 34 results
|
VS-IP20-IP20-93E-LI/1,0
Phoenix Contact
|
Check for Price | Obsolete | CABLE ASSEMBLY | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||||||||||||||||||||
|
VS-IP20-IP20-93E-LI/35,0
Phoenix Contact
|
Check for Price | Obsolete | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | NO | NO | NO | CABLE ASSEMBLY | 0.128 mm2 | YES | 26 AWG | 35 mm | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||||||||||
|
VS-IP20-IP20-93E-LI/40,0
Phoenix Contact
|
Check for Price | Obsolete | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | NO | NO | NO | CABLE ASSEMBLY | 0.128 mm2 | YES | 26 AWG | 40 mm | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||||||||||
|
VS-IP20-IP20/LG-94B-LI/10
Phoenix Contact
|
Check for Price | Active | 8 | COMMUNICATION CABLE | 100 V | RJ45 PLUG | RJ45 PLUG | IEC | NO | YES | NO | 70 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | POLYETHYLENE | POLYURETHANE | YES | 26 AWG | 6.4 mm | 10 mm | 7X0.16 | PHOENIX CONTACT GMBH & CO KG | unknown | ||||
|
VS-IP20-IP20-93G-LI/2.0
Phoenix Contact
|
Check for Price | Active | 4 | COMMUNICATION CABLE | 50 V | RJ45 | RJ45 | IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 6.5 mm | 2 mm | 7X0.25 | PHOENIX CONTACT GMBH & CO KG | unknown | |||
|
VS-IP20-IP20-93E/3,0
Phoenix Contact
|
Check for Price | Yes | Active | 4 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | UL | NO | NO | NO | 60 °C | -25 °C | CABLE ASSEMBLY | 0.128 mm2 | YES | 26 AWG | 3 mm | PHOENIX CONTACT GMBH & CO KG | compliant | ||||||||||
|
VS-IP20-IP20-93E/1,5
Phoenix Contact
|
Check for Price | Active | 4 | COMMUNICATION CABLE | 100 V | RJ45 PLUG | RJ45 PLUG | IEC; UL | NO | YES | NO | 60 °C | -25 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | POLYETHYLENE | POLYURETHANE | YES | 26 AWG | 6.4 mm | 1.5 mm | 7X0.16 | PHOENIX CONTACT GMBH & CO KG | unknown | ||||
|
VS-IP20-IP20-93E-LI/15,0
Phoenix Contact
|
Check for Price | Obsolete | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | NO | NO | NO | CABLE ASSEMBLY | 0.128 mm2 | YES | 26 AWG | 15 mm | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||||||||||
|
VS-IP20-IP20-93E-LI/30,0
Phoenix Contact
|
Check for Price | Obsolete | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | NO | NO | NO | CABLE ASSEMBLY | 0.128 mm2 | YES | 26 AWG | 30 mm | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||||||||||
|
VS-IP20-IP20-94F-LI/2.0
Phoenix Contact
|
Check for Price | Active | CABLE ASSEMBLY | PHOENIX CONTACT GMBH & CO KG | unknown |