Filter Your Search
1 - 1 of 1 results
|
VS-IP20-IP20-93B/5,0
Phoenix Contact
|
Check for Price | Yes | Obsolete | 4 | COMMUNICATION CABLE | 600 V | RJ45 PLUG | RJ45 PLUG | IEC; UL | NO | YES | NO | 60 °C | -25 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 6.5 mm | 5 mm | 7X0.25 | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact |