Filter Your Search
1 - 1 of 1 results
|
VSB-24SMC
FUJITSU Limited
|
Check for Price | Obsolete | 24 V | 1.1 kΩ | 16 A | 250 V | 150 V | 16 A | 100000 Cycle(s) | SPST | LATCHED | DC | 16.8 V | 2.4 V | 4000VA@250VAC | 16A@250VAC | 480W@150VDC | 16A@150VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 10 ms | BSI; CSA; FIMKO; SEMKO; SEV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 6 | 1 FORM A | PLASTIC SEALED | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | 0.003500127000254001 inch | FUJITSU LTD | unknown | EAR99 | 8536.49.00.75 | FUJITSU |