Filter Your Search
1 - 3 of 3 results
|
VSB-6TC
FUJITSU Component Ltd
|
Check for Price | Obsolete | 720 mW | 50 Ω | 16 A | 250 V | 150 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 120 mA | 4.2 V | 600 mV | 6 V | 16A@250VAC | 16A@150VDC | 15 ms | 10 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | PLASTIC SEALED | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm X 12.9mm X 25.3mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.75 | |||||
|
VSB-6TC
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 720 mW | 50 Ω | 16 A | 250 V | 150 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 120 mA | 4.2 V | 600 mV | 6 V | 16A@250VAC | 16A@150VDC | 15 ms | 10 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | e1 | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm X 12.9mm X 25.3mm | FUJITSU SEMICONDUCTOR AMERICA INC | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 | |||
|
VSB-6TC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Obsolete | 720 mW | 50 Ω | 16 A | 250 V | 150 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 120 mA | 4.2 V | 600 mV | 6 V | 16A@250VAC | 16A@150VDC | 15 ms | 10 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | e1 | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm X 12.9mm X 25.3mm | FUJITSU SEMICONDUCTOR AMERICA INC | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 |