Filter Your Search
1 - 2 of 2 results
|
VSC8101JA
Microsemi Corporation
|
Check for Price | No | Obsolete | 2 V | GAAS | TELECOM CIRCUIT | 1 | 190 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 3.91 mm | MICROSEMI CORP | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||
|
VSC8101JA
Vitesse Semiconductor Corporation
|
Check for Price | No | No | Transferred | 2 V | GAAS | TELECOM CIRCUIT | 1 | 190 µA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 3.91 mm | VITESSE SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 |