Filter Your Search
1 - 10 of 370 results
|
VSOR1603472JTF
Vishay Intertechnologies
|
$0.7087 | Yes | Active | 4.7 kΩ | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 4.7 kΩ | ISOLATED | 8 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | Vishay | |||||
|
VSOR1603103JTF
Vishay Intertechnologies
|
$0.8025 | Yes | Active | 10 kΩ | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 10 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | Vishay | |||||
|
VSOR1603101JUF
Vishay Intertechnologies
|
$1.1323 | Yes | Active | 100 Ω | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 100 Ω | ISOLATED | 8 | 70 °C | 100 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | ||||||
|
VSOR1601472JTF
Vishay Intertechnologies
|
$1.3823 | Yes | Active | 4.7 kΩ | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | Vishay | |||||
|
VSOR1603101JTF
Vishay Intertechnologies
|
$1.6210 | Yes | Active | 100 Ω | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 100 Ω | ISOLATED | 8 | 70 °C | 100 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | Vishay | |||||
|
VSOR1603102JTF
Vishay Intertechnologies
|
$1.6210 | Yes | Active | 1 kΩ | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 1 kΩ | ISOLATED | 8 | 70 °C | 1 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | Vishay | |||||
|
VSOR1601103JTF
Vishay Intertechnologies
|
$1.6784 | Yes | Active | 10 kΩ | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | Vishay | |||||
|
VSOR1601103JUF
Vishay Intertechnologies
|
$52.5537 | Yes | Active | 10 kΩ | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | Vishay | |||||
|
VSOR1601681JTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 Ω | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 680 Ω | BUSSED | 1 | 70 °C | 680 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | ||||||
|
VSOR1601152GTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 2 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 1.5 kΩ | BUSSED | 1 | 70 °C | 1.5 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3915 | compliant | EAR99 | 8533.21.00.20 |