Filter Your Search
1 - 2 of 2 results
|
VSUU-120-15
CUI Inc
|
Check for Price | Yes | Yes | Active | 100 V | 15 V | 260 V | 90 V | 13 V | 16 V | 9.23 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | HYBRID | 120 W | 2 s | R-XXMA-X | CE, TUV, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 81.4 mm | 127 mm | 39.7 mm | CUI INC | compliant | EAR99 | CUI Inc. | |||||
|
VSUU-120-15-P
CUI Inc
|
Check for Price | Active | 100 V | 15 V | 260 V | 90 V | 13 V | 16 V | 9.23 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | HYBRID | 120 W | 2 s | R-XXMA-X | CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 81.4 mm | 127 mm | 39.7 mm | CUI INC | compliant | EAR99 | , |